Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1335A12-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3098-2-ND - Tape & Reel (TR) 1662-3098-1-ND - Cut Tape (CT) 1662-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335A12-A4T2U3 |
Description | IC REG LIN 1.2V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.224V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹66.68400 | ₹1,667.10 |
| 100 | ₹58.84700 | ₹5,884.70 |
| 250 | ₹55.11764 | ₹13,779.41 |
| 500 | ₹52.86814 | ₹26,434.07 |
| 1,000 | ₹51.01561 | ₹51,015.61 |
| 2,500 | ₹49.06056 | ₹1,22,651.40 |
| 5,000 | ₹47.88176 | ₹2,39,408.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹46.91160 | ₹4,69,116.00 |
