S-1335A12-A4T2U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹1.10000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹0.50342
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1335A12-A4T2U3

DigiKey Part Number
1662-3098-2-ND - Tape & Reel (TR)
1662-3098-1-ND - Cut Tape (CT)
1662-3098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1335A12-A4T2U3
Description
IC REG LIN 1.2V 150MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.224V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
54 µA
PSRR
80dB ~ 70dB (1kHz ~ 10KHz)
Control Features
Enable
Protection Features
Overcurrent, Soft-Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹73.80300₹738.03
25₹66.68400₹1,667.10
100₹58.84700₹5,884.70
250₹55.11764₹13,779.41
500₹52.86814₹26,434.07
1,000₹51.01561₹51,015.61
2,500₹49.06056₹1,22,651.40
5,000₹47.88176₹2,39,408.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹46.91160₹4,69,116.00
Manufacturers Standard Package