Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1D33-E6T1U3 | |
|---|---|
DigiKey Part Number | 1662-3291-2-ND - Tape & Reel (TR) 1662-3291-1-ND - Cut Tape (CT) 1662-3291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1D33-E6T1U3 |
Description | IC REG LINEAR 3.3V 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹115.45700 | ₹1,154.57 |
| 25 | ₹104.96480 | ₹2,624.12 |
| 100 | ₹93.40960 | ₹9,340.96 |
| 250 | ₹87.90048 | ₹21,975.12 |
| 500 | ₹84.57562 | ₹42,287.81 |
| 1,000 | ₹81.83874 | ₹81,838.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹77.73343 | ₹3,10,933.72 |
