S-1740C18-M5T1U4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 4,164
Unit Price: ₹136.32000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 3,000
Unit Price: ₹67.22504
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹67.22504
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 3,145
Unit Price: ₹136.32000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹115.08000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2,888
Unit Price: ₹115.08000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: ₹55.81452
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ₹32.58156
Datasheet
SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1740C18-M5T1U4

DigiKey Part Number
1662-3390-2-ND - Tape & Reel (TR)
1662-3390-1-ND - Cut Tape (CT)
1662-3390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C18-M5T1U4
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.08000₹115.08
10₹83.56300₹835.63
25₹75.70240₹1,892.56
100₹67.02730₹6,702.73
250₹62.89168₹15,722.92
500₹60.39896₹30,199.48
1,000₹58.34884₹58,348.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹55.81452₹1,67,443.56
Manufacturers Standard Package