Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19110NAJH-M6T1U4

DigiKey Part Number
1662-S-19110NAJH-M6T1U4TR-ND - Tape & Reel (TR)
1662-S-19110NAJH-M6T1U4CT-ND - Cut Tape (CT)
1662-S-19110NAJH-M6T1U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19110NAJH-M6T1U4
Description
AUTOMOTIVE VOLTAGE DETECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
8ms Minimum
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
3.9V
Supplier Device Package
SOT-23-6
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹350.38000₹350.38
10₹264.18200₹2,641.82
25₹242.61920₹6,065.48
100₹218.84730₹21,884.73
250₹207.52524₹51,881.31
500₹205.73606₹1,02,868.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹188.14284₹5,64,428.52
Manufacturers Standard Package