Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19161AACA-M6T1U7

DigiKey Part Number
1662-S-19161AACA-M6T1U7TR-ND - Tape & Reel (TR)
1662-S-19161AACA-M6T1U7CT-ND - Cut Tape (CT)
1662-S-19161AACA-M6T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19161AACA-M6T1U7
Description
LITHIUM ION BATTERY IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹414.68000₹414.68
10₹314.13000₹3,141.30
25₹289.10040₹7,227.51
100₹261.52650₹26,152.65
250₹248.37796₹62,094.49
500₹247.93812₹1,23,969.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹225.88038₹6,77,641.14
Manufacturers Standard Package