
S-19161BACA-M6T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19161BACA-M6T1U7TR-ND - Tape & Reel (TR) 1662-S-19161BACA-M6T1U7CT-ND - Cut Tape (CT) 1662-S-19161BACA-M6T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19161BACA-M6T1U7 |
Description | LITHIUM ION BATTERY IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹314.13000 | ₹3,141.30 |
| 25 | ₹289.10040 | ₹7,227.51 |
| 100 | ₹261.52650 | ₹26,152.65 |
| 250 | ₹248.37796 | ₹62,094.49 |
| 500 | ₹247.93812 | ₹1,23,969.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹225.88038 | ₹6,77,641.14 |