Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5701BC12B-L3T2U5

DigiKey Part Number
1662-S-5701BC12B-L3T2U5TR-ND - Tape & Reel (TR)
1662-S-5701BC12B-L3T2U5CT-ND - Cut Tape (CT)
1662-S-5701BC12B-L3T2U5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5701BC12B-L3T2U5
Description
MAGNETIC SENSOR IC
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3S
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.3mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
720nA
Current - Output (Max)
20mA
Output Type
CMOS
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3S
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹73.55295₹2,20,658.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹126.73000₹126.73
Digi-Reel®
QuantityUnit PriceExt Price
1₹156.55000₹156.55
5₹133.25600₹666.28
10₹124.31000₹1,243.10
25₹113.35160₹2,833.79
50₹105.65420₹5,282.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.