
S-5701BC12B-L3T2U5 | |
|---|---|
DigiKey Part Number | 1662-S-5701BC12B-L3T2U5TR-ND - Tape & Reel (TR) 1662-S-5701BC12B-L3T2U5CT-ND - Cut Tape (CT) 1662-S-5701BC12B-L3T2U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5701BC12B-L3T2U5 |
Description | MAGNETIC SENSOR IC |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3S |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.3mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 720nA | |
Current - Output (Max) | 20mA | |
Output Type | CMOS | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹73.55295 | ₹2,20,658.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 5 | ₹133.25600 | ₹666.28 |
| 10 | ₹124.31000 | ₹1,243.10 |
| 25 | ₹113.35160 | ₹2,833.79 |
| 50 | ₹105.65420 | ₹5,282.71 |
