Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5725CNBL9-M3T1U

DigiKey Part Number
1662-1662-2-ND - Tape & Reel (TR)
1662-1662-1-ND - Cut Tape (CT)
1662-1662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5725CNBL9-M3T1U
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
1.5mT Trip, -1.5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
20µA
Current - Output (Max)
2mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,616
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹89.46000₹89.46
5₹78.83600₹394.18
10₹74.82800₹748.28
25₹70.03840₹1,750.96
50₹66.75840₹3,337.92
100₹63.77650₹6,377.65
500₹57.79210₹28,896.05
1,000₹55.56588₹55,565.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹52.41278₹1,57,238.34
6,000₹50.63525₹3,03,811.50
9,000₹49.66472₹4,46,982.48
15,000₹48.51002₹7,27,650.30
Manufacturers Standard Package