
S-5731NSL2-M3T2U | |
|---|---|
DigiKey Part Number | 1662-S-5731NSL2-M3T2UTR-ND - Tape & Reel (TR) 1662-S-5731NSL2-M3T2UCT-ND - Cut Tape (CT) 1662-S-5731NSL2-M3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5731NSL2-M3T2U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 26V |
Mfr | Current - Supply (Max) 4mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 3mT Trip, 7.5mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 5 | ₹91.50800 | ₹457.54 |
| 10 | ₹86.84900 | ₹868.49 |
| 25 | ₹81.37000 | ₹2,034.25 |
| 50 | ₹77.64260 | ₹3,882.13 |
| 100 | ₹74.24130 | ₹7,424.13 |
| 500 | ₹67.39026 | ₹33,695.13 |
| 1,000 | ₹64.84441 | ₹64,844.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹61.23594 | ₹1,83,707.82 |
| 6,000 | ₹59.20184 | ₹3,55,211.04 |
| 9,000 | ₹58.09091 | ₹5,22,818.19 |
| 15,000 | ₹56.76941 | ₹8,51,541.15 |