Direct

S-80135BNPF-JGUTFG | |
|---|---|
DigiKey Part Number | S-80135BNPF-JGUTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80135BNPF-JGUTFG |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
