
S-80825CNNB-B8KT2U | |
---|---|
DigiKey Part Number | 1662-3225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80825CNNB-B8KT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹32.66253 | ₹97,987.59 |
6,000 | ₹31.86299 | ₹1,91,177.94 |
9,000 | ₹31.46267 | ₹2,83,164.03 |
15,000 | ₹31.01901 | ₹4,65,285.15 |
21,000 | ₹30.75990 | ₹6,45,957.90 |