Parametric Equivalent

S-80833CLUA-B6ST2U | |
|---|---|
DigiKey Part Number | 1662-3329-2-ND - Tape & Reel (TR) 1662-3329-1-ND - Cut Tape (CT) 1662-3329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80833CLUA-B6ST2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹53.11600 | ₹531.16 |
| 25 | ₹47.74840 | ₹1,193.71 |
| 100 | ₹41.88710 | ₹4,188.71 |
| 250 | ₹39.08968 | ₹9,772.42 |
| 500 | ₹37.40300 | ₹18,701.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.01453 | ₹36,014.53 |
| 2,000 | ₹34.87114 | ₹69,742.28 |
| 3,000 | ₹34.29897 | ₹1,02,896.91 |
| 5,000 | ₹33.66456 | ₹1,68,322.80 |
| 7,000 | ₹33.29389 | ₹2,33,057.23 |
| 10,000 | ₹32.93724 | ₹3,29,372.40 |
| 25,000 | ₹32.16967 | ₹8,04,241.75 |
