
S-80936CLPF-G66TFU | |
|---|---|
DigiKey Part Number | S-80936CLPF-G66TFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80936CLPF-G66TFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
EDA/CAD Models | S-80936CLPF-G66TFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 18ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹34.80087 | ₹1,74,004.35 |
| 10,000 | ₹34.05352 | ₹3,40,535.20 |
| 15,000 | ₹33.67928 | ₹5,05,189.20 |
| 25,000 | ₹33.26472 | ₹8,31,618.00 |