


S-817B11AUA-CWAT2G | |
|---|---|
DigiKey Part Number | S-817B11AUA-CWAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B11AUA-CWAT2G |
Description | IC REG LINEAR 1.1V 20MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.67755 | ₹40,677.55 |
| 2,000 | ₹39.41349 | ₹78,826.98 |
| 3,000 | ₹38.78060 | ₹1,16,341.80 |
| 5,000 | ₹38.07897 | ₹1,90,394.85 |
| 7,000 | ₹37.66911 | ₹2,63,683.77 |
| 10,000 | ₹37.27459 | ₹3,72,745.90 |
| 25,000 | ₹36.42574 | ₹9,10,643.50 |