Battery Battery Protection IC Lithium Ion 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8245AAA-FGT1U

DigiKey Part Number
1662-S-8245AAA-FGT1UTR-ND - Tape & Reel (TR)
1662-S-8245AAA-FGT1UCT-ND - Cut Tape (CT)
1662-S-8245AAA-FGT1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8245AAA-FGT1U
Description
IC BATT PROT LI-ION 3-5CL 24SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹504.14000₹504.14
10₹385.04500₹3,850.45
25₹355.29960₹8,882.49
100₹322.61930₹32,261.93
250₹307.03296₹76,758.24
500₹297.63982₹1,48,819.91
1,000₹289.90631₹2,89,906.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹280.35691₹8,41,070.73
Manufacturers Standard Package