
S-8245AAB-FGT1U | |
|---|---|
DigiKey Part Number | 1662-S-8245AAB-FGT1UTR-ND - Tape & Reel (TR) 1662-S-8245AAB-FGT1UCT-ND - Cut Tape (CT) 1662-S-8245AAB-FGT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8245AAB-FGT1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.05000 | ₹519.05 |
| 10 | ₹396.60000 | ₹3,966.00 |
| 25 | ₹365.96000 | ₹9,149.00 |
| 100 | ₹332.30130 | ₹33,230.13 |
| 250 | ₹318.50976 | ₹79,627.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹288.76726 | ₹8,66,301.78 |