Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252ACZ-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252ACZ-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8252ACZ-I6T1UCT-ND - Cut Tape (CT) 1662-S-8252ACZ-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252ACZ-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹123.19200 | ₹1,231.92 |
| 25 | ₹112.04680 | ₹2,801.17 |
| 100 | ₹99.81150 | ₹9,981.15 |
| 250 | ₹93.97996 | ₹23,494.99 |
| 500 | ₹90.46310 | ₹45,231.55 |
| 1,000 | ₹87.57061 | ₹87,570.61 |
| 2,500 | ₹84.51635 | ₹2,11,290.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹82.67536 | ₹4,13,376.80 |
