
S-82C1FAC-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-82C1FAC-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82C1FAC-I6T1UCT-ND - Cut Tape (CT) 1662-S-82C1FAC-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82C1FAC-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹128.67000 | ₹128.67 |
10 | ₹94.06400 | ₹940.64 |
25 | ₹85.36800 | ₹2,134.20 |
100 | ₹75.73960 | ₹7,573.96 |
250 | ₹71.15172 | ₹17,787.93 |
500 | ₹68.38836 | ₹34,194.18 |
1,000 | ₹66.11307 | ₹66,113.07 |
2,500 | ₹63.71177 | ₹1,59,279.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹62.26442 | ₹3,11,322.10 |
10,000 | ₹61.07309 | ₹6,10,730.90 |