Parametric Equivalent



S-L2980A17MC-TF-U | |
|---|---|
DigiKey Part Number | S-L2980A17MC-TF-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A17MC-TF-U |
Description | IC REG LINEAR 1.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹42.10206 | ₹1,26,306.18 |
| 6,000 | ₹41.10869 | ₹2,46,652.14 |
| 9,000 | ₹40.61129 | ₹3,65,501.61 |
| 15,000 | ₹40.06029 | ₹6,00,904.35 |
| 21,000 | ₹39.73815 | ₹8,34,501.15 |
