Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B17MC-OGCTFG | |
|---|---|
DigiKey Part Number | S-T111B17MC-OGCTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B17MC-OGCTFG |
Description | IC REG LINEAR 1.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.62944 | ₹1,12,888.32 |
| 6,000 | ₹36.72352 | ₹2,20,341.12 |
| 9,000 | ₹36.26985 | ₹3,26,428.65 |
| 15,000 | ₹35.76721 | ₹5,36,508.15 |
| 21,000 | ₹35.47356 | ₹7,44,944.76 |
