32.768 kHz ±10ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB26TRB-32.768KHZ-6-1-T

DigiKey Part Number
535-AB26TRB-32.768KHZ-6-1-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB26TRB-32.768KHZ-6-1-T
Description
CRYSTAL 32.7680KHZ 6PF T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.075" Dia x 0.236" L (1.90mm x 6.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹26.00915₹52,018.30
Manufacturers Standard Package