
ABC2-8.000MHZ-20-D4Q-T | |
|---|---|
DigiKey Part Number | 535-ABC2-8.000MHZ-20-D4Q-TTR-ND - Tape & Reel (TR) 535-ABC2-8.000MHZ-20-D4Q-TCT-ND - Cut Tape (CT) 535-ABC2-8.000MHZ-20-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-8.000MHZ-20-D4Q-T |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 20pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-8.000MHZ-20-D4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹167.73000 | ₹167.73 |
| 10 | ₹145.92900 | ₹1,459.29 |
| 25 | ₹138.02720 | ₹3,450.68 |
| 50 | ₹132.30540 | ₹6,615.27 |
| 100 | ₹126.82610 | ₹12,682.61 |
| 250 | ₹119.94156 | ₹29,985.39 |
| 500 | ₹114.98406 | ₹57,492.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹110.23345 | ₹1,10,233.45 |
| 2,000 | ₹105.68318 | ₹2,11,366.36 |
| 3,000 | ₹103.11093 | ₹3,09,332.79 |
| 5,000 | ₹99.96062 | ₹4,99,803.10 |
| 7,000 | ₹97.93995 | ₹6,85,579.65 |