


ABDFVCTCXO-38.400MHZ-L-2-T5 | |
|---|---|
DigiKey Part Number | ABDFVCTCXO-38.400MHZ-L-2-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABDFVCTCXO-38.400MHZ-L-2-T5 |
Description | XTAL OSC VCTCXO 38.4000MHZ LVCMO |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABDFVCTCXO-38.400MHZ-L-2-T5 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (14.2x9.15) |
Frequency | Size / Dimension 0.559" L x 0.360" W (14.20mm x 9.15mm) |
Output LVCMOS | Height - Seated (Max) 0.122" (3.10mm) |