

ABL-12.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-ABL-12.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-12.000MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-12.000MHZ-B4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-12.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹24.49200 | ₹244.92 |
25 | ₹23.17880 | ₹579.47 |
50 | ₹22.23820 | ₹1,111.91 |
100 | ₹21.31530 | ₹2,131.53 |
250 | ₹20.15464 | ₹5,038.66 |
500 | ₹19.32048 | ₹9,660.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹18.52093 | ₹18,520.93 |
2,000 | ₹17.75466 | ₹35,509.32 |
3,000 | ₹17.32116 | ₹51,963.48 |
5,000 | ₹16.79032 | ₹83,951.60 |
7,000 | ₹16.44948 | ₹1,15,146.36 |
10,000 | ₹16.09593 | ₹1,60,959.30 |
12,000 | ₹15.91818 | ₹1,91,018.16 |
24,000 | ₹15.26040 | ₹3,66,249.60 |
25,000 | ₹15.22253 | ₹3,80,563.25 |