ABL-14.31818MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 853
Unit Price: ₹28.40000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹26.25195
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₹26.25195
Datasheet
HC-49/UW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/UW

ABL-14.31818MHZ-B4Y-T

DigiKey Part Number
ABL-14.31818MHZ-B4Y-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABL-14.31818MHZ-B4Y-T
Description
CRYSTAL 14.31818MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABL-14.31818MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.07535₹17,075.35
Manufacturers Standard Package