
ABL-14.7456MHZ-20-R40-B4 | |
|---|---|
DigiKey Part Number | 535-ABL-14.7456MHZ-20-R40-B4-ND |
Manufacturer | |
Manufacturer Product Number | ABL-14.7456MHZ-20-R40-B4 |
Description | CRYSTAL 14.7456MHZ 20PF T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-14.7456MHZ-20-R40-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.45518 | ₹37,455.18 |
| 2,000 | ₹35.90597 | ₹71,811.94 |
| 3,000 | ₹35.03017 | ₹1,05,090.51 |
| 5,000 | ₹33.95716 | ₹1,69,785.80 |
| 7,000 | ₹33.26887 | ₹2,32,882.09 |
| 10,000 | ₹32.55472 | ₹3,25,547.20 |
| 12,000 | ₹32.19545 | ₹3,86,345.40 |
| 24,000 | ₹30.86685 | ₹7,40,804.40 |
| 25,000 | ₹30.79033 | ₹7,69,758.25 |