
ABM11-27.120MHZ-R60-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM11-27.120MHZ-R60-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM11-27.120MHZ-R60-D2Y-TCT-ND - Cut Tape (CT) 535-ABM11-27.120MHZ-R60-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.120MHZ-R60-D2Y-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.120MHZ-R60-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.65360 | ₹966.34 |
| 50 | ₹37.05080 | ₹1,852.54 |
| 100 | ₹35.52250 | ₹3,552.25 |
| 250 | ₹33.58796 | ₹8,396.99 |
| 500 | ₹32.19950 | ₹16,099.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.86693 | ₹30,866.93 |
| 2,000 | ₹29.59028 | ₹59,180.56 |
| 3,000 | ₹28.86840 | ₹86,605.20 |
| 5,000 | ₹27.98394 | ₹1,39,919.70 |
| 7,000 | ₹27.41639 | ₹1,91,914.73 |
| 10,000 | ₹26.82741 | ₹2,68,274.10 |
| 12,000 | ₹26.53145 | ₹3,18,377.40 |
| 24,000 | ₹25.43605 | ₹6,10,465.20 |
| 25,000 | ₹25.37298 | ₹6,34,324.50 |