


ABL2-8.000MHZ-D3W-I-T | |
|---|---|
DigiKey Part Number | 535-14340-2-ND - Tape & Reel (TR) 535-14340-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL2-8.000MHZ-D3W-I-T |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL2-8.000MHZ-D3W-I-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹59.08000 | ₹590.80 |
| 25 | ₹55.87440 | ₹1,396.86 |
| 50 | ₹53.54460 | ₹2,677.23 |
| 100 | ₹51.32680 | ₹5,132.68 |
| 250 | ₹48.54244 | ₹12,135.61 |