
ABLS-16.000MHZ-S-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-16.000MHZ-S-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-16.000MHZ-S-B4-TCT-ND - Cut Tape (CT) 535-ABLS-16.000MHZ-S-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-S-B4-T |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-S-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹32.09320 | ₹802.33 |
| 50 | ₹30.75140 | ₹1,537.57 |
| 100 | ₹29.48410 | ₹2,948.41 |
| 250 | ₹27.87752 | ₹6,969.38 |
| 500 | ₹26.72574 | ₹13,362.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.61963 | ₹25,619.63 |
| 2,000 | ₹24.55964 | ₹49,119.28 |
| 3,000 | ₹23.96029 | ₹71,880.87 |
| 5,000 | ₹23.22605 | ₹1,16,130.25 |
| 7,000 | ₹22.75496 | ₹1,59,284.72 |
| 10,000 | ₹22.26596 | ₹2,22,659.60 |
| 12,000 | ₹22.02024 | ₹2,64,242.88 |
| 24,000 | ₹21.11067 | ₹5,06,656.08 |
| 25,000 | ₹21.05825 | ₹5,26,456.25 |