
ABLS-20.000MHZ-20-R30-D4Q-T | |
---|---|
DigiKey Part Number | 535-ABLS-20.000MHZ-20-R30-D4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-20.000MHZ-20-R30-D4Q-TCT-ND - Cut Tape (CT) 535-ABLS-20.000MHZ-20-R30-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-20-R30-D4Q-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-20-R30-D4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹65.67000 | ₹65.67 |
10 | ₹57.14900 | ₹571.49 |
25 | ₹54.02480 | ₹1,350.62 |
50 | ₹51.80640 | ₹2,590.32 |
100 | ₹49.65890 | ₹4,965.89 |
250 | ₹46.95764 | ₹11,739.41 |
500 | ₹45.01602 | ₹22,508.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹43.15426 | ₹43,154.26 |
2,000 | ₹41.36970 | ₹82,739.40 |
3,000 | ₹40.36043 | ₹1,21,081.29 |
5,000 | ₹39.12476 | ₹1,95,623.80 |
7,000 | ₹38.33188 | ₹2,68,323.16 |
10,000 | ₹37.50916 | ₹3,75,091.60 |
12,000 | ₹37.09569 | ₹4,45,148.28 |
24,000 | ₹35.56559 | ₹8,53,574.16 |
25,000 | ₹35.47758 | ₹8,86,939.50 |