


ABLS-20.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14349-2-ND - Tape & Reel (TR) 535-14349-1-ND - Cut Tape (CT) 535-14349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-D4Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹26.94920 | ₹673.73 |
| 50 | ₹24.91800 | ₹1,245.90 |
| 100 | ₹23.51080 | ₹2,351.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.33003 | ₹15,330.03 |
| 2,000 | ₹14.67214 | ₹29,344.28 |
| 3,000 | ₹14.31368 | ₹42,941.04 |
| 5,000 | ₹13.13382 | ₹65,669.10 |
| 7,000 | ₹13.08797 | ₹91,615.79 |
| 10,000 | ₹13.04297 | ₹1,30,429.70 |
| 12,000 | ₹13.02127 | ₹1,56,255.24 |
| 24,000 | ₹12.61032 | ₹3,02,647.68 |
| 25,000 | ₹12.57899 | ₹3,14,474.75 |