


ABLS-24.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9076-2-ND - Tape & Reel (TR) 535-9076-1-ND - Cut Tape (CT) 535-9076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.98500 | ₹179.85 |
| 25 | ₹17.03440 | ₹425.86 |
| 50 | ₹16.34480 | ₹817.24 |
| 100 | ₹15.66460 | ₹1,566.46 |
| 250 | ₹14.98804 | ₹3,747.01 |
| 500 | ₹14.46992 | ₹7,234.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.61727 | ₹13,617.27 |
| 2,000 | ₹12.39654 | ₹24,793.08 |
| 3,000 | ₹12.18687 | ₹36,560.61 |
| 5,000 | ₹11.96974 | ₹59,848.70 |
| 7,000 | ₹11.92728 | ₹83,490.96 |
| 10,000 | ₹11.83434 | ₹1,18,343.40 |

