


ABLS-24.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10233-2-ND - Tape & Reel (TR) 535-10233-1-ND - Cut Tape (CT) 535-10233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-24.000MHZ-B4-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-24.000MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹18.37620 | ₹918.81 |
| 100 | ₹17.61220 | ₹1,761.22 |
| 250 | ₹16.65420 | ₹4,163.55 |
| 500 | ₹15.96648 | ₹7,983.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.30580 | ₹15,305.80 |
| 2,000 | ₹13.17930 | ₹26,358.60 |
| 3,000 | ₹13.01529 | ₹39,045.87 |
| 5,000 | ₹12.84289 | ₹64,214.45 |
| 7,000 | ₹12.79790 | ₹89,585.30 |
| 10,000 | ₹12.75362 | ₹1,27,536.20 |