Similar



ABLS-8.000MHZ-30-B4-T | |
|---|---|
DigiKey Part Number | 535-14364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-30-B4-T |
Description | CRYSTAL 8.0000MHZ 30PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-30-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
