
ABLS-8.000MHZ-R60-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-R60-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-R60-B4-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-R60-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-R60-B4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-R60-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹28.25400 | ₹706.35 |
| 50 | ₹27.07980 | ₹1,353.99 |
| 100 | ₹25.96160 | ₹2,596.16 |
| 250 | ₹24.54892 | ₹6,137.23 |
| 500 | ₹23.53506 | ₹11,767.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.56126 | ₹22,561.26 |
| 2,000 | ₹21.62754 | ₹43,255.08 |
| 3,000 | ₹21.09948 | ₹63,298.44 |
| 5,000 | ₹20.45284 | ₹1,02,264.20 |
| 7,000 | ₹20.03779 | ₹1,40,264.53 |
| 10,000 | ₹19.60727 | ₹1,96,072.70 |
| 12,000 | ₹19.39069 | ₹2,32,688.28 |
| 24,000 | ₹18.58956 | ₹4,46,149.44 |
| 25,000 | ₹18.54353 | ₹4,63,588.25 |