HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS2-15.000MHZ-D4Y-T

DigiKey Part Number
535-9874-2-ND - Tape & Reel (TR)
535-9874-1-ND - Cut Tape (CT)
535-9874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-15.000MHZ-D4Y-T
Description
CRYSTAL 15.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-15.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
15 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.33000₹28.33
10₹24.87400₹248.74
25₹23.51080₹587.77
50₹22.53720₹1,126.86
100₹21.59890₹2,159.89
250₹20.43040₹5,107.60
500₹19.58416₹9,792.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹18.77332₹18,773.32
2,000₹17.34196₹34,683.92
3,000₹16.79903₹50,397.09
5,000₹16.24802₹81,240.10
7,000₹16.05690₹1,12,398.30
10,000₹15.86748₹1,58,674.80
12,000₹15.84235₹1,90,108.20
24,000₹15.46821₹3,71,237.04
25,000₹15.42981₹3,85,745.25
Manufacturers Standard Package