


ABLS2-16.384MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9876-2-ND - Tape & Reel (TR) 535-9876-1-ND - Cut Tape (CT) 535-9876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-16.384MHZ-D4Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-16.384MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹26.18500 | ₹261.85 |
| 25 | ₹24.75040 | ₹618.76 |
| 50 | ₹23.72520 | ₹1,186.26 |
| 100 | ₹22.73740 | ₹2,273.74 |
| 250 | ₹21.50732 | ₹5,376.83 |
| 500 | ₹20.61648 | ₹10,308.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.76289 | ₹19,762.89 |
| 2,000 | ₹18.94518 | ₹37,890.36 |
| 3,000 | ₹18.48251 | ₹55,447.53 |
| 5,000 | ₹17.91613 | ₹89,580.65 |
| 7,000 | ₹17.55251 | ₹1,22,867.57 |
| 10,000 | ₹17.17521 | ₹1,71,752.10 |