


ABLS2-25.000MHZ-2X-FT | |
|---|---|
DigiKey Part Number | 535-13438-2-ND - Tape & Reel (TR) 535-13438-1-ND - Cut Tape (CT) 535-13438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-25.000MHZ-2X-FT |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹26.18500 | ₹261.85 |
| 25 | ₹24.75040 | ₹618.76 |
| 50 | ₹23.72520 | ₹1,186.26 |
| 100 | ₹22.73740 | ₹2,273.74 |
| 250 | ₹21.50732 | ₹5,376.83 |
| 500 | ₹20.61648 | ₹10,308.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.84023 | ₹19,840.23 |
| 2,000 | ₹17.86609 | ₹35,732.18 |
| 3,000 | ₹16.76137 | ₹50,284.11 |
| 5,000 | ₹15.65283 | ₹78,264.15 |
| 7,000 | ₹15.60014 | ₹1,09,200.98 |
| 10,000 | ₹15.54846 | ₹1,55,484.60 |
| 12,000 | ₹15.52355 | ₹1,86,282.60 |
| 24,000 | ₹15.43731 | ₹3,70,495.44 |