


ABLS3-14.7456MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10854-2-ND - Tape & Reel (TR) 535-10854-1-ND - Cut Tape (CT) 535-10854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-14.7456MHZ-D4Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-14.7456MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹43.21960 | ₹2,160.98 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹39.17912 | ₹9,794.78 |
| 500 | ₹37.55954 | ₹18,779.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.00521 | ₹36,005.21 |
| 2,000 | ₹34.51563 | ₹69,031.26 |
| 3,000 | ₹33.67369 | ₹1,01,021.07 |
| 5,000 | ₹32.64212 | ₹1,63,210.60 |
| 7,000 | ₹31.98024 | ₹2,23,861.68 |
| 10,000 | ₹31.29363 | ₹3,12,936.30 |
| 12,000 | ₹30.94839 | ₹3,71,380.68 |
| 24,000 | ₹30.90452 | ₹7,41,708.48 |