


ABLS3-15.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10855-2-ND - Tape & Reel (TR) 535-10855-1-ND - Cut Tape (CT) 535-10855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-15.000MHZ-D4Y-T |
Description | CRYSTAL 15.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-15.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 15 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.23000 | ₹52.23 |
| 10 | ₹45.32200 | ₹453.22 |
| 25 | ₹42.80840 | ₹1,070.21 |
| 50 | ₹41.05560 | ₹2,052.78 |
| 100 | ₹39.35600 | ₹3,935.60 |
| 250 | ₹37.21736 | ₹9,304.34 |
| 500 | ₹35.67888 | ₹17,839.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.20236 | ₹34,202.36 |
| 2,000 | ₹31.74327 | ₹63,486.54 |
| 3,000 | ₹30.60136 | ₹91,804.08 |
| 5,000 | ₹29.44848 | ₹1,47,242.40 |
| 7,000 | ₹29.04316 | ₹2,03,302.12 |
| 10,000 | ₹28.64082 | ₹2,86,408.20 |
| 12,000 | ₹28.60089 | ₹3,43,210.68 |
| 24,000 | ₹28.18551 | ₹6,76,452.24 |
| 25,000 | ₹28.11558 | ₹7,02,889.50 |