


ABLS3-16.384MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10857-2-ND - Tape & Reel (TR) 535-10857-1-ND - Cut Tape (CT) 535-10857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-16.384MHZ-D4Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-16.384MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹45.06480 | ₹1,126.62 |
| 50 | ₹43.21960 | ₹2,160.98 |
| 100 | ₹41.43050 | ₹4,143.05 |
| 250 | ₹39.17912 | ₹9,794.78 |
| 500 | ₹37.55954 | ₹18,779.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.00521 | ₹36,005.21 |
| 2,000 | ₹29.92436 | ₹59,848.72 |
| 3,000 | ₹29.31352 | ₹87,940.56 |
| 5,000 | ₹28.68861 | ₹1,43,443.05 |
| 7,000 | ₹28.60371 | ₹2,00,225.97 |