


ABLS7M2-12.288MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-12825-2-ND - Tape & Reel (TR) 535-12825-1-ND - Cut Tape (CT) 535-12825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-12.288MHZ-D2Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-12.288MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹27.86300 | ₹278.63 |
| 25 | ₹26.31560 | ₹657.89 |
| 50 | ₹25.21620 | ₹1,260.81 |
| 100 | ₹24.18180 | ₹2,418.18 |
| 250 | ₹22.86412 | ₹5,716.03 |
| 500 | ₹21.91922 | ₹10,959.61 |
| 1,000 | ₹21.01251 | ₹21,012.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.65106 | ₹58,953.18 |
| 6,000 | ₹18.83833 | ₹1,13,029.98 |
| 9,000 | ₹18.37866 | ₹1,65,407.94 |
| 15,000 | ₹18.12791 | ₹2,71,918.65 |




