

ABM10-20.000MHZ-D30-T3 | |
---|---|
DigiKey Part Number | 535-10928-2-ND - Tape & Reel (TR) 535-10928-1-ND - Cut Tape (CT) 535-10928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-20.000MHZ-D30-T3 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-20.000MHZ-D30-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹100.28000 | ₹100.28 |
10 | ₹87.40900 | ₹874.09 |
25 | ₹82.27960 | ₹2,056.99 |
50 | ₹75.60640 | ₹3,780.32 |
100 | ₹68.80900 | ₹6,880.90 |
250 | ₹67.04128 | ₹16,760.32 |
1,000 | ₹66.03321 | ₹66,033.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹61.76245 | ₹1,85,287.35 |
6,000 | ₹55.61084 | ₹3,33,665.04 |