
ABM10-24.000MHZ-R60-7-E20-T | |
|---|---|
DigiKey Part Number | 535-ABM10-24.000MHZ-R60-7-E20-TTR-ND - Tape & Reel (TR) 535-ABM10-24.000MHZ-R60-7-E20-TCT-ND - Cut Tape (CT) 535-ABM10-24.000MHZ-R60-7-E20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-R60-7-E20-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-R60-7-E20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹48.64300 | ₹486.43 |
| 25 | ₹45.99680 | ₹1,149.92 |
| 50 | ₹44.09560 | ₹2,204.78 |
| 100 | ₹42.26920 | ₹4,226.92 |
| 250 | ₹39.96932 | ₹9,992.33 |
| 500 | ₹38.31622 | ₹19,158.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.73113 | ₹36,731.13 |
| 2,000 | ₹35.21173 | ₹70,423.46 |
| 3,000 | ₹34.35271 | ₹1,03,058.13 |
| 5,000 | ₹33.30058 | ₹1,66,502.90 |
| 7,000 | ₹32.62548 | ₹2,28,378.36 |
| 10,000 | ₹31.92496 | ₹3,19,249.60 |
| 12,000 | ₹31.57274 | ₹3,78,872.88 |
| 24,000 | ₹30.26965 | ₹7,26,471.60 |
| 25,000 | ₹30.19480 | ₹7,54,870.00 |