


ABM10W-18.4320MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13690-2-ND - Tape & Reel (TR) 535-13690-1-ND - Cut Tape (CT) 535-13690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-18.4320MHZ-4-D1X-T3 |
Description | CRYSTAL 18.4320MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-18.4320MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹62.80700 | ₹628.07 |
| 25 | ₹52.55680 | ₹1,313.92 |
| 50 | ₹49.33260 | ₹2,466.63 |
| 100 | ₹48.35420 | ₹4,835.42 |
| 250 | ₹45.23992 | ₹11,309.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.28079 | ₹90,842.37 |
| 6,000 | ₹28.73810 | ₹1,72,428.60 |
| 9,000 | ₹28.64020 | ₹2,57,761.80 |
| 15,000 | ₹28.52858 | ₹4,27,928.70 |
| 21,000 | ₹28.46167 | ₹5,97,695.07 |
| 30,000 | ₹28.39576 | ₹8,51,872.80 |