

ABM10W-20.0000MHZ-7-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-20.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-20.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-20.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-20.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-20.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹56.79000 | ₹56.79 |
10 | ₹49.07300 | ₹490.73 |
25 | ₹46.39320 | ₹1,159.83 |
50 | ₹44.45880 | ₹2,222.94 |
100 | ₹42.62180 | ₹4,262.18 |
250 | ₹40.30924 | ₹10,077.31 |
500 | ₹38.64094 | ₹19,320.47 |
1,000 | ₹37.04274 | ₹37,042.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹27.62299 | ₹82,868.97 |
6,000 | ₹26.48120 | ₹1,58,887.20 |
9,000 | ₹25.83547 | ₹2,32,519.23 |
15,000 | ₹25.04468 | ₹3,75,670.20 |
21,000 | ₹24.53729 | ₹5,15,283.09 |
30,000 | ₹24.01091 | ₹7,20,327.30 |
36,000 | ₹23.74633 | ₹8,54,867.88 |