Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-27.1200MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.1200MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.1200MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.1200MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.1200MHZ-7-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.1200MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹41.09500 | ₹410.95 |
| 25 | ₹38.84000 | ₹971.00 |
| 50 | ₹37.23720 | ₹1,861.86 |
| 100 | ₹35.69020 | ₹3,569.02 |
| 250 | ₹33.75196 | ₹8,437.99 |
| 500 | ₹32.35418 | ₹16,177.09 |
| 1,000 | ₹31.01510 | ₹31,015.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.00694 | ₹87,020.82 |
| 6,000 | ₹27.80795 | ₹1,66,847.70 |
| 9,000 | ₹27.12986 | ₹2,44,168.74 |
| 15,000 | ₹26.29945 | ₹3,94,491.75 |
| 21,000 | ₹25.76664 | ₹5,41,099.44 |
| 30,000 | ₹25.21390 | ₹7,56,417.00 |
| 36,000 | ₹24.93606 | ₹8,97,698.16 |





