


ABM11-32.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9819-2-ND - Tape & Reel (TR) 535-9819-1-ND - Cut Tape (CT) 535-9819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-B7G-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹129.90100 | ₹1,299.01 |
| 25 | ₹122.89360 | ₹3,072.34 |
| 50 | ₹117.78720 | ₹5,889.36 |
| 100 | ₹112.91350 | ₹11,291.35 |
| 250 | ₹106.78372 | ₹26,695.93 |
| 500 | ₹102.37042 | ₹51,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹98.13977 | ₹98,139.77 |
| 2,000 | ₹94.08711 | ₹1,88,174.22 |
| 3,000 | ₹91.79660 | ₹2,75,389.80 |
| 5,000 | ₹88.99133 | ₹4,44,956.65 |
| 7,000 | ₹87.19095 | ₹6,10,336.65 |
| 10,000 | ₹85.32427 | ₹8,53,242.70 |